What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1759101

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1759101.

Phoenix Contact

Datasheet17 pages1 year ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

MRO Stop

Inventory History

3 month trend:
+4.82%

CAD Models

Download Phoenix Contact 1759101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 days ago)

Related Parts

Phoenix Contact1755820
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757336
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1758102
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884820000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282815-1
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546111-1
Eurostyle Tb, header, grey,11Pos Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546111-1

Descriptions

Descriptions of Phoenix Contact 1759101 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 5.08mm pitch Through Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 11Pole; 5.08mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen MSTB 2,5/11-G-5,08 - 1759101
Conn Shrouded Header (2 Sides) HDR 11 POS 5.08mm Solder RA Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 11 POSITION COMBICON MSTB SERIES
Pin header, 11 pole, pitch 5.08 mm, angled, green, 1759101
MSTB2,5/11-G-5,08,PCB,,(2 ) 1 11pin 12mm*55.88mm*12.1mm
PCB Header Male 11 Position 320 V 12 A 5.08mm Pitch
11PinM,12A,320V,2.5 mm ,Pih:5.08 mm,CR-Opn,CLR:GN
COMBICON SERIES OPEN END PLUG IN PARALLEL TO PCB 11POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 50.80MM LENGTH
MSTB 2 5/11-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG