Descriptions of Phoenix Contact 1758102 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 5.08mm pitch Through Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 11Pole; 5.08mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/11-G-5,08 - 1758102
TERMINAL BLOCK, HEADER, 11WAY, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 11 POSITION COMBICON MSTBV SERIES
Pin header, 11 pole, pitch 5.08 mm, straight, green, 1758102
TERM BLOCK HDR 11POS VERT 5.08MM
MSTBV 2 5/11-G-5 08 PCB header nominal
MSTBV 2,5/11-G-5,08, MSTBV2511G508
Phoenix,MSTBV2,5/11-G-5,08,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 11pin green Through hole mounting 8.57mm*55.88mm*15.9mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard