What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1755820

Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755820.

Inventory History

3 month trend:
+10.85%

CAD Models

Download Phoenix Contact 1755820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact1757336
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1759101
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1758102
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884820000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1513560000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546111-1
Eurostyle Tb, header, grey,11Pos Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546111-1

Descriptions

Descriptions of Phoenix Contact 1755820 provided by its distributors.

Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix,MSTBVA2,5/11-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch11pPlug-in terminal blocks socket head, COMBICON MSTBVAseries, 250.0 v, welding
Terminal Block, Header, 11Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:11Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/11-G-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/11-G-5,08
  • MSTBVA2,5/11-G-5,08