Descriptions of Phoenix Contact 1758063 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5.08mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 7Pole; 5.08mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/ 7-G-5,08 - 1758063
TERMINAL BLOCK, HEADER, 7WAY, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 7 POSITION COMBICON MSTBV SERIES
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole
7 Pin M,12A,320V,2.5mm ,Pih:5.08 mm,CS-Opn,CLR:GN
TERM BLOCK HDR 7POS VERT 5.08MM
COMBICON SERIES OPEN END PLUG IN VERTICAL TO PCB 7POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 30.48MM LENGTH
MSTBV 2 5/ 7-G-5 08 PCB header nominal
MSTBV 2,5/ 7-G-5,08 , MSTBV257G508
Phoenix Contact MSTBV2,5/7-G-5,08 PCB Socket, Connector, Pin Header, Shrouded (2 Sides), 7-Pin, Green, TH, 8.57mm × 35.56mm × 15.9mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard