Descriptions of Phoenix Contact 1757640 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 20 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact 5.0mmpitch20pPlug-in terminal blocks socket head, MSTBA 2.5/20-Gseries, 400.0 v, welding
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/20-G - 1757640
TERM BLOCK HDR 20POS 90DEG 5MM
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 20POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 95MM LENGTH
PLUGGABLE HEADER 5MM 12AWG 320V 12A 20 POSITION
MSTBA 2 5/20-G PCB header nominal cross
PCB CONNECTOR, MSTBA 2,5/20-G;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard