Phoenix Contact 1753796

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 20 pos; 12A; 400V; Solder
$ 5.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753796.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1753796 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755684
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 20 pos; 12A; 400V; Solder
Phoenix Contact1757640
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1754795
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-282836-1
Conn Terminal Block 20 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity2-1546931-0
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1581920000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/16/180B 3.2SN OR BX - 1581920000

Descriptions

Descriptions of Phoenix Contact 1753796 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 20 pos; 12A; 400V; Solder
Phoenix Contact 5.0mm Pitch 20P Pluggable Terminal Block Socket, MSTBV 2.5/20-G Series, 400V DC, Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 20 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/20-G - 1753796
PLUGGABLE HEADER 5MM 12AWG 320V 12A 20 POSITION COMBICON CONTROL SERIES
COMBICON SERIES OPEN END PLUG IN VERTICAL TO PCB 20POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 95MM LENGTH
MSTBV 2 5/20-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG