Descriptions of Phoenix Contact 1755684 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 20 pos; 12A; 400V; Solder
Phoenix Contact Pluggable Terminal Block Receptacle, MSTBVA 2.5/20-G, 5.0mm Pitch, 20-Pin, 400V, Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 20 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5/20-G - 1755684
PLUGGABLE HEADER 5MM 12AWG 320V 12A 20 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header (4 Sides) HDR 20 POS 5mm Solder ST Thru-Hole
MSTBVA 2 5/20-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard