Phoenix Contact 1757637

Phoenix Contact 5.0mm Pitch 19-Pin Pluggable Terminal Block Receptacle, MSTBA 2.5/19-G Series, 400V, Solder
$ 5.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757637.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

CAD Models

Download Phoenix Contact 1757637 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755671
Phoenix Contact 5mm Pitch 19P Pluggable Terminal Block Receptacle, MSTBVA 2.5/19-G Series, 400V Solder
Phoenix Contact1754779
Phoenix Contact MSTB 2.5/19-G PCB Socket, 5mm Pitch 19P Pluggable Terminal Block 400V Solder
Phoenix Contact1753770
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546931-9
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1581920000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/16/180B 3.2SN OR BX - 1581920000
Weidmuller1581940000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/18/180B 3.2SN OR BX - 1581940000

Descriptions

Descriptions of Phoenix Contact 1757637 provided by its distributors.

Phoenix Contact 5.0mm Pitch 19-Pin Pluggable Terminal Block Receptacle, MSTBA 2.5/19-G Series, 400V, Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 19 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/19-G - 1757637
Conn Shrouded Header HDR 19 POS 5mm Solder RA Thru-Hole
COMBICON MSTBA RoHS Compliant 2012 Right Angle Terminal Block Header, Male Pins, Shrouded (4 Side) UL94V-0 90° Right Angle 15A 300V
TERM BLOCK HDR 19POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 12A 19 POSITION
MSTBA 2 5/19-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 19, number of rows: 1, number of positions: 19, number of connections: 19, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG