Descriptions of Phoenix Contact 1755671 provided by its distributors.
Phoenix Contact 5mm Pitch 19P Pluggable Terminal Block Receptacle, MSTBVA 2.5/19-G Series, 400V Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 19 Pos 5mm pitch Thr ough Hole Header
COMBICON MSTBVA RoHS Compliant 2011 Straight Terminal Block Header, Male Pins, Shrouded (4 Side) UL94V-0 Vertical 12A 300V
Conn Shrouded Header (4 Sides) HDR 19 POS 5mm Solder ST Thru-Hole
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/19-G - 1755671
PLUGGABLE HEADER 5MM 12AWG 320V 12A 19 POSITION
MSTBVA 2 5/19-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 19, number of rows: 1, number of positions: 19, number of connections: 19, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard