Phoenix Contact 1753770

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 6.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753770.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1753770 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755671
Phoenix Contact 5mm Pitch 19P Pluggable Terminal Block Receptacle, MSTBVA 2.5/19-G Series, 400V Solder
Phoenix Contact1757637
Phoenix Contact 5.0mm Pitch 19-Pin Pluggable Terminal Block Receptacle, MSTBA 2.5/19-G Series, 400V, Solder
Phoenix Contact1754779
Phoenix Contact MSTB 2.5/19-G PCB Socket, 5mm Pitch 19P Pluggable Terminal Block 400V Solder
TE Connectivity1-1546931-9
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1581920000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/16/180B 3.2SN OR BX - 1581920000
Weidmuller1581940000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/18/180B 3.2SN OR BX - 1581940000

Descriptions

Descriptions of Phoenix Contact 1753770 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 19 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/19-G - 1753770
PLUGGABLE HEADER 5MM 12AWG 320V 12A 19 POSITION
MSTBV 2 5/19-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 19, number of rows: 1, number of positions: 19, number of connections: 19, product range: MSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG