Phoenix Contact 1757129

Conn Terminal Block F 13 POS 5.08mm Screw RA Cable Mount 12A
$ 10.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757129.

Phoenix Contact

Datasheet21 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+199%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1873139
PCB Terminal Block, Spring Cage, Plug, 5.08mm pitch, 10 Positions
Phoenix Contact1778069
Conn Terminal Block F 10 POS 5.08mm Screw RA Panel Mount 12A
Phoenix Contact1912045
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1527260000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity1-282837-0
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1757129 provided by its distributors.

Conn Terminal Block F 13 POS 5.08mm Screw RA Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 13-Pos. - MSTB25/13-ST-508
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 2POS 13A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 60.96MM LENGTH
Terminal Block, Pluggable, 13Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:13Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/13-ST-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/13-ST-5,08
  • MSTB2,5/13-ST-5,08