Phoenix Contact 1778069

Conn Terminal Block F 10 POS 5.08mm Screw RA Panel Mount 12A
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778069.

IHS

Datasheet22 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+13.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1873139
PCB Terminal Block, Spring Cage, Plug, 5.08mm pitch, 10 Positions
Phoenix Contact1912045
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1826364
Phoenix Contact SMSTB2,5/10-ST-5,08 Terminal Block F 10 POS 5.08mm Screw Cable Mount 12A
Weidmuller1527260000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity1-282837-0
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1778069 provided by its distributors.

Conn Terminal Block F 10 POS 5.08mm Screw RA Panel Mount 12A
Terminal Connector Plug Female 12A 250V 10-Pos. - MSTB25/10-STF-508
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERM BLOCK PLUG 10POS STR 5.08MM / 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 10POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 45.72MM LENGTH
Phoenix,MSTB2,5/10-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch10pPlug-in terminal blocks plug, MSTB 2.5/10-STF-5.08series, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 10Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:10Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/10-STF-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/10-STF-5,08
  • MSTB-2,5/10-STF-5,08
  • MSTB2,5/10-STF-5,08