Descriptions of Phoenix Contact 1754814 provided by its distributors.
Terminal block; PCB; Plug; Female Sockets; 4 position; 12A; 630V; Screwless
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,FKCN2,5/4-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks plug, FKCN 2.5/ 4-STF-5.08series, 630 V, Spring type terminal block, green
Buy the Phoenix Contact 1754814 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1754814 PCB is a direct replacement for maintaining existing installations.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FKCN 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard