Descriptions of Phoenix Contact 1754584 provided by its distributors.
Terminal block; PCB; Plug; Female Sockets; 4 position; 12A; 630V; Screwless
Pluggable Terminal Blocks 4 Pos 5.08mm pitch P lug 24-16AWG Spring
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 4 POSITION COMBICON CONTROL SERIES
Socket header, 4 pole, pitch 5.08 mm, straight, green, 1754584
Phoenix Contact Printconnectoren FKCN 2,5/ 4-ST-5,08 - 1754584
Conn Spring Cage SKT 4 POS 5.08mm ST Cable Mount 12A
TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix,FKCN2,5/4-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks plug, FKCN 2.5/4-ST-5.08series, 630 V, Spring type terminal block, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FKCN 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard