Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1752298

PCB terminal, 10 pole, pitch 5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752298
$ 4.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752298.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-26.26%

CAD Models

Download Phoenix Contact 1752298 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1792944
Phoenix Contact 1792944 10-Way PCB Terminal Block 5mm Pitch 12A Green
Phoenix Contact1988574
PCB terminal, 10 pole, pitch 5 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1988574
Phoenix Contact1725406
Terminal Block Connector; PCB; Fixed; Spring Cage; 10; 5 mm; PTDA 2.5; 24 A; 400 V
Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
Eurostyle Terminal Block, F, 10 POS, 5mm Pitch, Screw, ST, Cable Mount, 18A
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1752298 provided by its distributors.

PCB terminal, 10 pole, pitch 5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752298
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 9A
PCB Terminal Block 10 Positions 250 V 9 A 5mm Pitch
Phoenix,SPTA1/10-5,0,PCBterminal,Phoenix Contact PCBTerminal block SPTA 1.5/10-5.0series, 10road, 5mmPitch, Through-hole, Spring cage termination, green
Buy the Phoenix Contact 1752298 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1752298 PCB is a direct replacement for maintaining existing installations.
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: SPTA 1/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
TB, WIRE TO BRD, 10POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 10Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 9A; Rated Voltage: 320V; Block Orientation: Through Hole 25°; Product Range: SPTA Series; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTA 1/10-5.0
  • SPTA1/10-5.0