What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1725406

Terminal Block Connector; PCB; Fixed; Spring Cage; 10; 5 mm; PTDA 2.5; 24 A; 400 V

$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725406.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1725406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 days ago)

Related Parts

Phoenix Contact1792944
Phoenix Contact 1792944 10-Way PCB Terminal Block 5mm Pitch 12A Green
Phoenix Contact1988574
PCB terminal, 10 pole, pitch 5 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1988574
Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792928
PCB terminal, 8 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792928
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282856-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 1725406 provided by its distributors.

Terminal Block Connector; PCB; Fixed; Spring Cage; 10; 5 mm; PTDA 2.5; 24 A; 400 V
PCB terminal, 10 pole, pitch 5 mm, AWG 24-14, 24 A, spring-clamp connection, green, 1725406
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 10POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 10Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Clamp; Rated Current: 24A; Rated Voltage: 400V; Bloc
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG