Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1751280

PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 13.5 A, screw connection, green, 1751280

$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751280.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+83.87%

CAD Models

Download Phoenix Contact 1751280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1986717-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-6
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988998
Phoenix,PTA1,5/6-3,5,PCBterminal,Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 17.5A
TE Connectivity284539-6
In a Bag of 100, TE Connectivity Buchanan, 6 Way 3.5mm Pitch Pluggable Terminal Block
Phoenix Contact1984659
Phoenix,PT1,5/6-3,5-H,PCBterminal,Conn PC Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 17.5A
TE Connectivity1986718-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-6

Descriptions

Descriptions of Phoenix Contact 1751280 provided by its distributors.

PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 13.5 A, screw connection, green, 1751280
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
MULTI-POSITION MINI 6POS 12A 160VAC 26-16AWG GREEN PLASTIC HOUSING 3.5MM PITCH 17.5MM LENGTH
Phoenix,MKDS1/6-3,5,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1/ 6-3.5series, 6road, 3.5mmPitch, Through hole mounting, Screw-down terminations, green
Tb, Wire To Brd, 6Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact MKDS 1/ 6-3,5
Pitch mm = 3.5 / Wire Connection Method = Screw / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: MKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1/ 6-3,5