Descriptions of Phoenix Contact 1748422 provided by its distributors.
Terminal block; PCB; Plug; Female Sockets; 9 position; 8A; 320V; Push-in
Pluggable Terminal Blocks 9 Pos 3.81mm pitch P lug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren FMC 1,5/ 9-STF-3,81 - 1748422
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 9 POSITION COMBICON CONTROL SERIES
Conn Spring Cage SKT 9 POS 3.81mm ST Panel Mount 8A
TERM BLOCK PLUG 9POS STR 3.81MM
Phoenix,Printed circuit board connector,FMC1,5/9-STF-3,81,Phoenix Contact 3.81mmpitch9pPlug-in terminal blocks plug, FMC 1.5/ 9-STF-3.81series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: FMC 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard