Descriptions of Phoenix Contact 1748040 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 3.81mm pitch P lug 24-16AWG Spring
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 9 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren FMC 1,5/ 9-ST-3,81 - 1748040
Socket header, 9 pole, pitch 3.81 mm, straight, green, 1748040
Connector; PCB header; 10A; 400V; 3-position; screw; green
Conn Spring Cage F 9 POS 3.81mm ST Cable Mount 8A
TERM BLOCK PLUG 9POS STR 3.81MM
Phoenix,Printed circuit board connector,FMC1,5/9-ST-3,81,Phoenix Contact 3.81mmpitch9pPlug-in terminal blocks plug, FMC 1.5/ 9-ST-3.81series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: FMC 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard