Phoenix Contact 1745917

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1745917.

Phoenix Contact

Datasheet16 pages4 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-27.73%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1826995
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827729
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1827143
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1745917 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8A 4 0.2~1.5 1 16~24 3.81mm Green Pluggable System Terminal Block ROHS
Pluggable Terminal Block, 4, 160 V, 8 A, 3.81 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact FMC 1,5/ 4-ST-3,81
Phoenix,Printed circuit board connector,FMC1,5/4-ST-3,81,Phoenix Contact 3.81mmpitch4pPlug-in terminal blocks plug, FMC 1.5/ 4-ST-3.81series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FMC 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMC 1,5/ 4-ST-3,81