Phoenix Contact 1744442

Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1744442.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.98%

CAD Models

Download Phoenix Contact 1744442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282807-3
TE Connectivity 282807-3 Pluggable Terminal Blocks Plug 3P R/A Unshrouded Female
Phoenix Contact1808829
Terminal Block, Pluggable, 3Pos, 14Awg; |Phoenix Contact 1808829
Phoenix Contact1809514
Terminal block; PCB; Plug Housing for Female Sockets; 3 position; 12A; 630V
Phoenix Contact1823396
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1744442 provided by its distributors.

Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 5.08MM 16AWG 320V 9A 3 POSITION COMBICON CONTROL SERIES
Phoenix,SPTA1,5/3-5,08,PCBterminal,Phoenix Contact PCBTerminal block SPTA 1.5/ 3-5.08series, 3road, 5.08mmPitch, Through-hole, Spring cage termination, green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPTA 1,5/, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG