Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1737864

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 7; Screw; 6 kV; 500 V; PA; M3; 7 mm
$ 10.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737864.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1766932
Terminal Block; Plug; 12 A; 500 V; 7.5 mm; 24 AWG/kcmil (Min.); 7; Screw; 6 kV
Phoenix Contact1737754
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 7; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1766916
Conn Terminal Block F 5 POS 7.5mm Screw RA Cable Mount 12A

Descriptions

Descriptions of Phoenix Contact 1737864 provided by its distributors.

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 7; Screw; 6 kV; 500 V; PA; M3; 7 mm
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaatconnectoren GMVSTBW 2,5/ 7-ST - 1737864
PCB PLUG SCREW 7.5MM 12AWG 630V 12A 7 POSITION COMBICON GMVSTBW SERIES
Pluggable Terminal Blocks 7P 7.5mm 270DEG
Socket header, 7 pole, pitch 7.5 mm, straight, green, 1737864
GMVSTBW 2 5/ 7-ST PCB connector nominal
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: GMVSTBW 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG