Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1737754

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 7; Screw; 6 kV; 500 V; PA; M3; 7 mm
$ 10.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737754.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1766932
Terminal Block; Plug; 12 A; 500 V; 7.5 mm; 24 AWG/kcmil (Min.); 7; Screw; 6 kV
Phoenix Contact1737864
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 7; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1766916
Conn Terminal Block F 5 POS 7.5mm Screw RA Cable Mount 12A

Descriptions

Descriptions of Phoenix Contact 1737754 provided by its distributors.

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 7; Screw; 6 kV; 500 V; PA; M3; 7 mm
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.5mm pitch Pl ug 24-12 AWG Screw
Phoenix Contact Printplaatconnectoren GMVSTBR 2,5/ 7-ST - 1737754
PCB PLUG SCREW 7.5MM 12AWG 630V 12A 7 POSITION COMBICON GMVSTBR SERIES
Socket header, 7 pole, pitch 7.5 mm, straight, green, 1737754
TERM BLOCK PLUG 7POS 90DEG 7.5MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: GMVSTBR 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG