Phoenix Contact 1735866

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 4 position; 12A; 400V; Solder
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1735866.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.99%

CAD Models

Download Phoenix Contact 1735866 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1758034
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757268
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1759033
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 320 V, Through Hole Right Angle
Weidmuller1630730000
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1510560000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1519760000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1735866 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 4 position; 12A; 400V; Solder
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 4, Color: green, Assembly: Soldering
Phoenix,MSTBW2,5/4-G-5,08,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 4pin Pin green Through hole mounting 8.6mm*26.14mm*15.5mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG