Phoenix Contact 1735824

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1735824.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-41.77%

CAD Models

Download Phoenix Contact 1735824 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
TE Connectivity796949-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1759075
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 320 V, Through Hole Right Angle
Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle
TE Connectivity796638-8
Terminal Block; Header; 8; Single; 0.2 in.; Right Angle; 250 VAC; Tin; Green
TE Connectivity282837-8
Conn Terminal Block F 8 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1735824 provided by its distributors.

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
TERMINAL BLOCK, HEADER, 8WAY, TH R/A;
Phoenix Contact Printplaat-basiselementen MSTBW 2,5/ 8-G-5,08 - 1735824
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole
PCB Header Male 8 Position 320 V 12 A 5.08mm Pitch
8 PinM,12A,320V,2.5 mm ,Pih:5.06 mmCR-Opn,CLR:GN
TERM BLOCK HDR 8POS 90DEG 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 8 POSITION
MSTBW 2 5/ 8-G-5 08 PCB header nominal
Phoenix Contact MSTBW2,5/8-G-5,08 PCB Socket, Plug, Male Pin, Shrouded (2 Sides), 1 Row, 8-Pin, Green, TH, 8.6mm × 46.46mm × 15.5mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG