Phoenix Contact 1734575

Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
$ 19.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1734575.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1734575 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1734407
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Phoenix Contact1935624
Phoenix Contact PST Series Pluggable Terminal Block Header, 5.0mm Pitch, 24-Pin, 400V, Solder Mount
TE Connectivity / AMP2-1986711-1
Conn Terminal Block 21 POS 5mm Solder ST Thru-Hole 16A/Contact
TE Connectivity / AMP2-1986711-3
Conn Terminal Block 23 POS 5mm Solder ST Thru-Hole 16A/Contact
Phoenix Contact1755723
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity2-1986711-4
Conn Terminal Block 24 POS 2.5mm Solder ST Thru-Hole 16A/Contact

Descriptions

Descriptions of Phoenix Contact 1734575 provided by its distributors.

Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 15 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen CCDN 2,5/15-G1F P26 THR - 1734575
TERM BLOCK HDR 30POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 12A 15 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: CCDN 2,5/..-G1F-THR, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON FKCN 2,5 – CCDN 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG