Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1733622

Phoenix Contact SMKDSP 1.5/7-5.08 PCB Terminal Block, 7 Pos, 5.08mm Pitch, TH, Screw, Green
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1733622.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.58%

CAD Models

Download Phoenix Contact 1733622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1729173
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 7; Screw; Solder; 4 kV
TE Connectivity796949-7
Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits
TE Connectivity282841-7
Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796634-7
PCB, Terminal Block; Plug; 7 Pos.; 0.2 in. CL; 250 VAC; Right Angle; Tin; Polyam
TE Connectivity / AMP1546073-7
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1733622 provided by its distributors.

Phoenix Contact SMKDSP 1.5/7-5.08 PCB Terminal Block, 7 Pos, 5.08mm Pitch, TH, Screw, Green
Conn PC Terminal Block 7 POS 5.08mm Solder Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 17.5A 7 POSITION COMBICON CONTROL SERIES
35 DEGREE ANGLED CONNECTION WITH TEST 7POS 22A 250VAC 26-14AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 35.56MM LENGTH
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: SMKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG