Phoenix Contact 1729173

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 7; Screw; Solder; 4 kV
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729173.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1729173 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1769515
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1775652001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/07/180 1.5SN BK BX - 1775652001
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
Phoenix Contact1869240
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 5; Screw; Solder; 4 kV
TE Connectivity796636-5
5 Position 5.08mm 15A 300V Trough Hole Wire-to-Board Terminal Block

Descriptions

Descriptions of Phoenix Contact 1729173 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 7; Screw; Solder; 4 kV
Conn PC Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
PCB terminal, 7 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1729173
Terminal Block, Wire To Brd, 7Pos, 16Awg; |Phoenix Contact 1729173
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDSN1,5/7-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/7-5.08series, 7road, 5.08mmPitch, Through-hole, Screw-down terminations, green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG