Phoenix Contact 1804687

Barrier Strip Terminal Block, 20A, 20mm2, 1 Row(s), 1 Deck(s)
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804687.

IHS

Datasheet14 pages3 years ago

Phoenix Contact

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-85.09%

CAD Models

Download Phoenix Contact 1804687 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1720466
Terminal Block, Header, Right Angle, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
TE Connectivity282861-2
Eurostyle Block Connector HDR 2 Pos 7.62mm Soldering Straight Thru-Hole Box
TE Connectivity282845-2
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1745784
Terminal block; PCB; Header; Female Sockets; 2 position; 16A; 1000V; Solder
Phoenix Contact1828919
Terminal block; PCB; Header; Female Sockets; 2 position; 12A; 1000V; Solder

Descriptions

Descriptions of Phoenix Contact 1804687 provided by its distributors.

Barrier Strip Terminal Block, 20A, 20mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PCV4/2-G-7.62 PCB Socket, 7.62mm Pitch 2P Pluggable Terminal Block, Receptacle, PCV 4/2-G-7.62 Series, 630V, Solder
HEADER, PCB, VERTICAL, 7.62mm, 2WAY; Gender:Header; Pitch Spacing:7.62mm; No. of Positions:2Ways; Rated Current:20A; Rated Voltage:630V; Block Orientation:Through Hole Vertical; Product Range:COMBICON Series; SVHC:No SVHC (15-Jan-2018); Connector Mounting Orientation:PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Current Rating:20A; No. of Contacts:2Contacts; No. of Rows:1Rows; Voltage Rating VAC:400V
PCB headers, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PCV 4/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 2, plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Mounting flange: Accessory Item No. 1827570

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV 4/2-G-7.62
  • PCV-4/2-G-7.62
  • PCV4/2-G-7.62