Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 284541-2

Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284541-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet109 pages19 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Electro Sonic

Inventory History

3 month trend:
-18.16%

CAD Models

Download TE Connectivity 284541-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity284539-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 284541-2 provided by its distributors.

Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Header, Wire-to-Board, 2 Position, .15 in [3.81 mm] Centerline, 1 Row, 30 – 14 AWG Wire Size, .05 – 2 mm² Wire Size, 11 A
TERMINAL BLOCK, HEADER, 3.81MM, 2 POSITION; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 2Positions; Rated Current: 11A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product R
Special Order: 2 POS TERMI-BLOK 900 SF 3,81 m Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm Number of Rows: 1 Header Wire-to-Board .15" 3.81 mm | PCB Terminal Block | Part Number: 284541-2 | Internal Number: 284541-2 | .15" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty