Descriptions of Phoenix Contact 1827282 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen SMC 1,5/ 3-G-3,81 - 1827282
TERMINAL BLOCK, HEADER, 3WAY, TH;
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 3 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 3 POS 3.81mm Solder Thru-Hole
TERM BLOCK HDR 3POS 45DEG 3.81MM
SMC 1 5/ 3-G-3 81 PCB header nominal
Header; 8A; 160 V; Pos: 3; green
Phoenix,SMC1,5/3-G-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 3pin green Through hole mounting 13.1mm*12.82mm*14.4mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: SMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard