Descriptions of Phoenix Contact 1727010 provided by its distributors.
Terminal Block; 10 A; 160 V; 3.81 mm; 26 to 16 AWG; 2; Screw; Solder; 2.5 kV
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 13.5A Cardboard
2-Pos Barrier Strip Terminal Block, 10A, 300V, 3.81mm Pitch
Phoenix,MKDS1/2-3,81,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1/ 2-3.81series, 2road, 2line, 3.81mmPitch, Through-hole, Welding termination, green
TERMINAL BLOCK, WIRE TO BRD, 2POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5; Available until stocks are exhausted Alternative available
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 3.81 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40