Descriptions of Phoenix Contact 1827428 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen SMC 1,5/ 2-GF-3,81 - 1827428
TERMINAL BLOCK, HEADER, 2WAY, TH;
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 2 POSITION COMBICON CONTROL SERIES
Wire-to-Board Connector HDR 2 POS 3.81mm Solder Thru-Hole
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 2, Color: green, Assembly: Soldering
TERM BLOCK HDR 2POS 45DEG 3.81MM
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: SMC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard