Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1725666

Barrier Strip Terminal Block, 14A, 2.5mm2, 2 Row(s), 1 Deck(s)
$ 6.854
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725666.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-07-31
LTD Date2027-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 months ago)

Related Parts

Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1805614
Terminal block; PCB; Plug for Unshrouded Header; 12 position; 10A; 600V; Spring Cage
Phoenix Contact1725653
Barrier Strip Terminal Block, 14A, 2.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1805601
Terminal block; PCB; Plug for Unshrouded Header; 11 position; 10A; 600V; Spring Cage
Conn Eurostyle Block F 15 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle

Descriptions

Descriptions of Phoenix Contact 1725666 provided by its distributors.

Barrier Strip Terminal Block, 14A, 2.5mm2, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 5mm pitch Plu g 24-14AWG Spring
Phoenix Contact Printconnectoren PTDA 2,5/15-PH-5,0 - 1725666
Socket header, 15 pole, pitch 5 mm, angled, green, 1725666
TERM BLOCK PLUG 15POS 45DEG 5MM
PCB PLUG PUSH-IN 5MM 12AWG 400V 13.5A 15 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 13.5 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 30, product range: PTDA 2,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG