Phoenix Contact 1720466

Terminal Block, Header, Right Angle, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720466.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.43%

CAD Models

Download Phoenix Contact 1720466 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1733729
Terminal Block Connector; PCB; 2 Position; 30 to 12 AWG; 630 V; 24 A
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
Phoenix Contact1714955
Terminal Block; 32 A; 500 V; 6.35 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
TE Connectivity1-2008552-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Solder Terminal, Gray Insulator
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1720466 provided by its distributors.

Terminal Block, Header, Right Angle, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 2Pos, R/a, Green; Gender:header; Pitch Spacing:7.62Mm; No. Of Positions:2Ways; Rated Current:41A; Rated Voltage:630V; Block Orientation:through Hole Right Angle; Product Range:pc; Svhc:no Svhc (15 Rohs Compliant: Yes
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 5/ 2-G-7,62
  • PC 5/2-G-7.62
  • PC5/2-G-7.62