Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1720589

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)

$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720589.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-32.16%

CAD Models

Download Phoenix Contact 1720589 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1829167
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1720479
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
Phoenix Contact1828922
Terminal block; PCB; Header; Female Sockets; 3 position; 12A; 1000V; Solder
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282861-3
Barrier Strip Terminal Block, 24A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1720589 provided by its distributors.

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Header, Nominal current: 41 A, Nom. voltage: 500 V, Pitch: 7.62 mm, Number of positions: 3, Color: green, Assembly: Soldering
Phoenix Contact PCV5/3-G-7.62 PCB Socket, 7.62mm Pitch 3P Pluggable Terminal Block Receptacle, PCV 5/3-G-7.62 Series, 1kV, Solder
Wire-To-Board Connector, Slidelock, Pcv Series, Through Hole, Header, 3, 7.62 Mm Rohs Compliant: Yes |Phoenix Contact PCV 5/3-G-7.62
HEADER, SLIDELOCK, 7.62mm, 3WAY; Pitch Spacing:7.62mm; No. of Contacts:3Contacts; Gender:Header; Product Range:PCV; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2018)
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV 5/3-G-7.62
  • PCV 5/3G7.62
  • PCV5/3-G-7.62