Phoenix Contact 1719341

Fixed Terminal Blocks 41 A 800 V 5-pos GRN PC terminal block
$ 8.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1719341.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.13%

CAD Models

Download Phoenix Contact 1719341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766916
Conn Terminal Block F 5 POS 7.5mm Screw RA Cable Mount 12A
Phoenix Contact1737738
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1737848
Terminal Block Connector; Plug; Screw; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits

Descriptions

Descriptions of Phoenix Contact 1719341 provided by its distributors.

Fixed Terminal Blocks 41 A 800 V 5-pos GRN PC terminal block
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix,SPT5/5-V-7,5-ZB,PCBterminal,Phoenix Contact PCBTerminal block SPT 5/ 5-V-7.5-ZBseries, 5road, 7.5mmPitch, Through-hole, Spring cage termination, green
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: SPT 5/..-V, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4.6 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG