Phoenix Contact 1737738

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
$ 7.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737738.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

MRO Stop

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766916
Conn Terminal Block F 5 POS 7.5mm Screw RA Cable Mount 12A
Phoenix Contact1737848
Terminal Block Connector; Plug; Screw; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1939455
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1737738 provided by its distributors.

Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
Conn Terminal Block F 5 POS 7.5mm Screw ST Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Plug component, Nominal current: 12 A, Nom. voltage: 500 V, Pitch: 7.5 mm, Number of positions: 5, Connection type: Screw connection
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMVSTBR 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG