Phoenix Contact 1737848

Terminal Block Connector; Plug; Screw; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
$ 7.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737848.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766916
Conn Terminal Block F 5 POS 7.5mm Screw RA Cable Mount 12A
Phoenix Contact1737738
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1939455
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1737848 provided by its distributors.

Terminal Block Connector; Plug; Screw; 5; Screw; 6 kV; 500 V; PA; M3; 7 mm
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaatconnectoren GMVSTBW 2,5/ 5-ST - 1737848
PCB PLUG SCREW 7.5MM 12AWG 630V 12A 5 POSITION COMBICON GMVSTBW SERIES
Pluggable Terminal Blocks 5P 7.5mm 270DEG
Phoenix Contact GMVSTBW2,5/5-ST PCB Pluggable Connector
GMVSTBW 2 5/ 5-ST PCB connector nominal
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMVSTBW 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG