Descriptions of Phoenix Contact 1718494 provided by its distributors.
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
35A 1kV Barrier Strip Terminal Block, 3 Pos, 1 Row, Screw
TERM BLOCK PLUG 3POS STR 7.62MM / 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Phoenix,SPC5/3-STCL-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks plug, PV-FT-C2M-HSGseries, 1.5 kV
Pitch mm = 7.62 / Wire Connection Method = Spring Clamp / Poles = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating kV = 1 / Orientation = Straight / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: SPC 5/..-STCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Clip locking, mounting method: Click & Lock latching slide, type of packaging: packed in cardboard