Descriptions of Phoenix Contact 1718520 provided by its distributors.
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 7.62mm pitch P lug 24-8 AWG Spring
TERMINAL BLOCK, PLUGGABLE, 6POS, 8AWG;
PCB PLUG PUSH-IN 7.62MM 8AWG 1000V 41A 6 POSITION COMBICON POWER SERIES
Phoenix Contact Printconnectoren SPC 5/ 6-STCL-7,62 - 1718520
Conn Spring Cage F 6 POS 7.62mm Screw RA Cable Mount 32A
TERM BLOCK PLUG 6POS STR 7.62MM
TERMINAL BLOCK, PLUGGABLE, 6POS, 8AWG; Pitch Spacing: 7.62mm; No. of Positions: 6Ways; Wire Size (AWG): 24AWG to 8AWG; Conductor Area CSA: 10mm²; Wire Connection Method: Push In; Rated Current: 41A; Rated Voltage: 1kV; Product
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: SPC 5/..-STCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Clip locking, mounting method: Click & Lock latching slide, type of packaging: packed in cardboard