Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1717732

Conn PC Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 17.5A Cardboard

$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1717732.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

Master Electronics

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.43%

CAD Models

Download Phoenix Contact 1717732 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1707030
Conn PC Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 16A
Phoenix Contact1720916
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Weidmuller0391460000
PCB terminal, 3 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 0391460000
Phoenix Contact1748367
Conn PC Terminal Block SKT 3 POS 3.81mm Push-In Spring ST Cable Mount 8A
Weidmuller1594670000
Conn Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 15A Box
Weidmuller1624380000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1717732 provided by its distributors.

Conn PC Terminal Block 3 POS 7.62mm Solder ST Thru-Hole 17.5A Cardboard
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Phoenix Contact 1717732
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 7.62MM 16AWG 630V 17.5A 3 POSITION COMBICON CONTROL SERIES
Phoenix,GMKDS1,5/3-7,62,PCBterminal,Phoenix Contact PCBTerminal block GMKDS 1.5/ 3-7.62series, 3road, 7.62mmPitch, Through-hole, screw termination, green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: GMKDS 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG