Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1716519

Conn Terminal Block Feed Through HDR 3 POS 7.62mm RA Panel Mount 41A
$ 7.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1716519.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-39.04%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1829167
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1720479
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1704936
PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7,62 PCB Terminal Block 4017918122577
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1716519 provided by its distributors.

Conn Terminal Block Feed Through HDR 3 POS 7.62mm RA Panel Mount 41A
Avnet Japan
Pluggable Terminal Blocks 3 Pos 7.62mm pitch F eed Through Header
TERMINAL BLOCK, PLUGGABLE, 3POS, 8AWG
FEED-THROUGH SCREW 7.62MM 8AWG 1000V 41A 3 POSITION COMBICON DFK-PC SERIES
PCB Connector; 41A; 1000V; 3 Pos; ScrewConn; DFK-PC 5/3-ST-7; 62
Phoenix Contact Doorvoerconnector DFK-PC 5/ 3-ST-7,62 - 1716519
Pin header, 3 pole, pitch 7.62 mm, straight, green, 1716519
TERMINAL BLOCK, PLUGGABLE, 3POS, 8AWG; Pitch Spacing: 7.62mm; No. of Positions: 3Ways; Wire Size (AWG): 24AWG to 8AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 41A; Rated Voltage: 1kV; Product Range: PC; SVHC: Lead (15-Jan-2019); Wire Size AWG Max: 8AWG; Wire Size AWG Min: 24AWG
Feed-through connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: DFK-PC 5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: Z1L Slotted Pozidriv, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-PC 5/ 3-ST-7,62