What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1713286

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1713286
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1713286.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+38.53%

CAD Models

Download Phoenix Contact 1713286 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1729160
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 6; Screw; Solder; 4 kV
TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
TE Connectivity796638-6
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90
Phoenix Contact1785984
Terminal Block, Socket, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1733619
Conn PC Terminal Block 6 POS 5.08mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1713286 provided by its distributors.

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1713286
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 24A
PCB Terminal Block 6 Positions 250 V 24 A 5.08mm Pitch
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: SMKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG