Phoenix Contact 1712708

Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 24A
$ 5.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1712708.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+71.89%

CAD Models

Download Phoenix Contact 1712708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity1776260-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
Weidmuller995136
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 15A
Phoenix Contact1715886
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1712708 provided by its distributors.

Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 24A
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5.08MM 12AWG 400V 24A 8 POSITION COMBICON MKDS SERIES
Terminal Block PCB 8POS 5.08MM GRN
MKDS 3/ 8-5 08 PCB terminal block
Fixed Terminal Blocks MKDS 3/ 8-5 08
Phoenix Contact Printklem MKDS 3/ 8-5,08 - 1712708
8 Pin,24A,400V,2.5mm ,Pih:5.08mm,ScrwCon,CLR:GN
TERM BLK 8P SIDE ENT 5.08MM PCB
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: MKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG