Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1709454

Conn Terminal Block M 6 POS 2.5mm Spring Clamp ST Cable Mount 6A
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709454.

IHS

Datasheet6 pages5 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+42.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1709463
Conn Terminal Block F 6 POS 2.5mm Push-In Spring RA Cable Mount 6A
Phoenix Contact1709462
Conn Terminal Block F 5 POS 2.5mm Spring Clamp ST Cable Mount 6A
Phoenix Contact1709453
Conn Terminal Block PL 5 POS 2.5mm Push-In Spring ST Cable Mount 6A
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1709454 provided by its distributors.

Conn Terminal Block M 6 POS 2.5mm Spring Clamp ST Cable Mount 6A
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 6Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:6Ways; Wire Size (Awg):26Awg To 20Awg; Conductor Area Csa:0.5Mm2; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:160V; Product Range:Ptsm;rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 6-PI-2,5 WH
PCB connector, nominal cross section: 0.5 mm2, color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PTSM 0,5/..-PI WH, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 6-PI-2,5 WH