Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1708873

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
$ 13.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1708873.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download Phoenix Contact 1708873 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1720631
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1720495
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728882
Terminal Block; Male Pins; (4 Side); 5 Pos; 0.300" (7.62mm) pitch; 18.5A; 300V
TE Connectivity / AMP1546262-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1612040000
Rectangular Power Connector, 5 Contact(s), Male, Screw Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1708873 provided by its distributors.

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.62mm pitch T hru Hole Invert Hdr
COMBICON IPCV RoHS Compliant 2012 Not Applicable Terminal Block Header, Female Sockets UL94V-0 Vertical 5A 600V
Phoenix Contact Printplaat-basiselementen IPCV 5/ 7-G-7,62 - 1708873
PLUGGABLE HEADER 7.62MM 8AWG 630V 41A 7 POSITION COMBICON POWER SERIES
Connector; PCB Header; 7 Position; 41A; 630V; IPCV 5/ 7-G-7 62
Conn Wire to Board F 7 POS 7.62mm Solder ST Thru-Hole
Phoenix Contact IPCV5/7-G-7.62 PCB Socket 7.62mm Pitch 7-Pin Pluggable Terminal Block Inverted Header 1kV Solder
TERM BLOCK HDR 7POS VERT 7.62MM
IPCV 5/ 7-G-7 62 Header vertical
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: IPCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG