Phoenix Contact 1720495

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720495.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-35.07%

CAD Models

Download Phoenix Contact 1720495 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1728882
Plugin,P=7.62mm Pluggable System Terminal Block ROHS
Phoenix Contact1721041
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1716522
Conn Terminal Block M 4 POS 7.62mm Screw RA Wall Mount 41A
Weidmuller1612040000
Rectangular Power Connector, 5 Contact(s), Male, Screw Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1720495 provided by its distributors.

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 7.62mm pitch T hrough Hole Header
COMBICON PC SER 7.62mm Pitch Straight Plug Trm Blk; PCB Header w/ Solder Term
Phoenix Contact Printplaat-basiselementen PC 5/ 5-G-7,62 - 1720495
Conn Wire to Board HDR 5 POS 7.62mm Solder RA Side Entry Thru-Hole
PLUGGABLE HEADER 7.62MM 8AWG 630V 41A 5 POSITION COMBICON PC SERIES
Terminal Block, Header, 5Pos, R/A, Green; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:5Ways; Rated Current:41A; Rated Voltage:630V; Block Orientation:Through Hole Right Angle; Product Range:Pc; Svhc:No Svhc (15 Rohs Compliant: Yes |Phoenix Contact PC 5/ 5-G-7,62
TERM BLOCK HDR 5POS 90DEG 7.62MM
Phoenix Contact PC5/5-G-7.62 PCB Socket, Plug, Male Pin, Cover (4-Sided) 1 5-Pin Green TH 29.25mm × 40.9mm × 19.29mm
PC 5/ 5-G-7 62 PCB header nominal cross
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 5/ 5-G-7,62