Phoenix Contact 1708417

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
$ 10.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1708417.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-27.38%

CAD Models

Download Phoenix Contact 1708417 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1720495
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728882
Plugin,P=7.62mm Pluggable System Terminal Block ROHS
Phoenix Contact1828948
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-5
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-5
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-5
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1708417 provided by its distributors.

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 7.62mm pitch T hru Hole Invert Hdr
Phoenix Contact Printplaat-basiselementen IPC 5/ 5-G-7,62 - 1708417
Socket header, 5 pole, pitch 7.62 mm, angled, green, 1708417
Conn Wire to Board HDR 5 POS 7.62mm Solder RA Thru-Hole
TERM BLOCK HDR 5POS 90DEG 7.62MM
PLUGGABLE HEADER 7.62MM 8AWG 630V 41A 5 POSITION
IPC 5/ 5-G-7 62 Header inverted no. of
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: IPC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG