Descriptions of Phoenix Contact 1828948 provided by its distributors.
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 7.62mm pitch T hru Hole Invert Hdr
Phoenix Contact Printplaat-basiselementen GICV 2,5/ 5-G-7,62 - 1828948
TERMINAL BLOCK, SOCKET, 5WAY, TH;
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 5 POSITION COMBICON CONTROL SERIES
Socket header, 5 pole, pitch 7.62 mm, straight, green, 1828948
Conn Wire to Board F 5 POS 7.62mm Solder ST Thru-Hole
TERM BLOCK HDR 5POS VERT 7.62MM
GICV 2 5/ 5-G-7 62 PCB header nominal
Phoenix Contact 1828948 插拔式接线端子
RS APAC
Phoenix Contact GICV2,5/5-G-7,62 PCB Socket 7.62mm Pitch 5P Pluggable Terminal Block Inverted Header COMBICON Control Series 1.0kV Solder
GICV 2,5/ 5-G-7,62, GICV255G762
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GICV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard